Part Details for CJ1W-DRM21 (ALTERNATE: CJ1WDRM21) by OMRON Industrial Automation
Overview of CJ1W-DRM21 (ALTERNATE: CJ1WDRM21) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-DRM21 (ALTERNATE: CJ1WDRM21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179362
|
RS | PLC I/O Module 2048 (Fixed Allocation) x I/O, 11 to 25 V dc, 31 x 90 x 78.7 mm | Omron Automation CJ1W-DRM21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,052.6200 / $1,108.0200 | RFQ |