Part Details for CJ1W-OC201 (ALTERNATE: CJ1WOC201) by OMRON Industrial Automation
Overview of CJ1W-OC201 (ALTERNATE: CJ1WOC201) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-OC201 (ALTERNATE: CJ1WOC201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354674
|
RS | PLC Expansion Module, 8 Point Relay Output, 2A, 24 VDC 250 VAC, CJ1W Series | Omron Automation CJ1W-OC201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$330.3400 | Buy Now |