Part Details for CJ1W-SCU31-V1 by OMRON Industrial Automation
Overview of CJ1W-SCU31-V1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-SCU31-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8387
|
Newark | 2 Rs422/Rs485 Ser Ports Rohs Compliant: Yes |Omron Industrial Automation CJ1W-SCU31-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CJ1W-SCU31-V1-ND
|
DigiKey | COMMUNICATIONS MODULE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$829.0500 | Buy Now |
DISTI #
OMICJ1W-SCU31-V1
|
Heilind Electronics | 2 RS422RS485 SER PORTS CJ1WSCU31V1 | Americas - 0 in Stock |
|
Buy Now |