Part Details for CJ2-B0-24-620-331-D by Carling Technologies
Overview of CJ2-B0-24-620-331-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CJ2-B0-24-620-331-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CJ2-B0-24-620-331-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.6900 | Buy Now |
DISTI #
691-CJ2B024620331D
|
Mouser Electronics | Circuit Breakers CJ2B024620331D RoHS: Compliant | 2 |
|
$119.8600 / $162.6600 | Buy Now |
DISTI #
72916939
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CJ2-B0-24-620-331-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$137.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$52.5800 / $131.5500 | Buy Now |
DISTI #
000000000001382959
|
Sager | Circuit Breakers CIRCUIT BREAKER HYMAG Min Qty: 1 | 0 |
|
$62.5000 / $149.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$52.5800 / $131.5500 | Buy Now |