Part Details for CJ420B by Bosch Sensortec
Overview of CJ420B by Bosch Sensortec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CJ420B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, PDSO20 RoHS: Not Compliant | Europe - 550 |
|
RFQ |
Part Details for CJ420B
CJ420B CAD Models
CJ420B Part Data Attributes
|
CJ420B
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
CJ420B
Bosch Sensortec
Buffer/Inverter Based Peripheral Driver, PDSO20, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |