Part Details for CJ5686-000 by TE Connectivity
Overview of CJ5686-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ5686-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ5686-000-ND
|
DigiKey | 44A9089-16-6/6-9 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CJ5686-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper White 600Vac - Bulk (Alt: CJ5686-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4600 | Buy Now |
DISTI #
CJ5686-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper White 600Vac - Bulk (Alt: CJ5686-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963410
|
Sager | Multi-Conductor Cables 44A9089-16-6/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $4.4600 | Buy Now |