Part Details for CJ7545-000 by TE Connectivity
Overview of CJ7545-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ7545-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2126
|
Newark | 81044/12-16-0Cs3209/Te Connectivity/Raychem |Raychem Te Connectivity CJ7545-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 953 |
|
$0.7040 / $1.1700 | Buy Now |
DISTI #
2266-CJ7545-000-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLK Min Qty: 200 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
953 In Stock |
|
$0.4100 | Buy Now |
DISTI #
CJ7545-000-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLK Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9438 | Buy Now |
DISTI #
CJ7545-000
|
Avnet Americas | 81044/12-16-0CS3209 - Cable Rools/Shrink Tubing (Alt: CJ7545-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7776 / $0.8780 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8050 | Buy Now |
DISTI #
RYCCJ7545-000
|
Heilind Electronics | 81044/12-16-0CS3209 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7780 / $1.6310 | Buy Now |
DISTI #
17164840
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 953 |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
CJ7545-000
|
Avnet Americas | 81044/12-16-0CS3209 - Cable Rools/Shrink Tubing (Alt: CJ7545-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7776 / $0.8780 | Buy Now |
DISTI #
RYCCJ7545-000
|
Interstate Connecting Components | 81044/12-16-0CS3209 | 0 |
|
Buy Now |