Part Details for CJ7812B-TFN-ARG by Changjiang Electronics Tech (CJ)
Overview of CJ7812B-TFN-ARG by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ7812B-TFN-ARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60dB(120Hz) 1A Fixed 12V Positive electrode 32V TO-252-2L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2460 |
|
$0.0880 / $0.1624 | Buy Now |