There are no models available for this part yet.
Overview of CJ79L09 by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CJ79L09 by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100mA Fixed 9V Negative electrode 30V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1846 |
|
$0.0569 / $0.1053 | Buy Now | ||
LCSC | 100mA Fixed 9V Negative electrode 30V TO-92-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 913 |
|
$0.0442 / $0.0812 | Buy Now |