Part Details for CJAB35P03 by Changjiang Electronics Tech (CJ)
Overview of CJAB35P03 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJAB35P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 35A 9m10V 3W 2.5V 1 Piece P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | 1471 |
|
$0.1165 / $0.2021 | Buy Now |