Part Details for CJB1230J100RJ by TE Connectivity
Overview of CJB1230J100RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJB1230J100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7978
|
Newark | Res, 100R, 5%, 1.1Kv, 1.23Kw, Wirewound, Resistance:100Ohm, Product Range:Cjb Series, Power Rating:1.23Kw, Resistance Tolerance:± 5%, Voltage Rating:1.1Kvdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity CJB1230J100RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.2600 / $472.1600 | Buy Now |
DISTI #
279-CJB1230J100RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 1230W 5% 100R Lead RoHS: Compliant | 0 |
|
$268.0800 / $287.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.6700 / $410.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$220.6700 / $410.8400 | Buy Now |