Part Details for CJB1700J4R7J by TE Connectivity
Overview of CJB1700J4R7J by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJB1700J4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8000
|
Newark | Res, 4R7, 5%, 1.1Kv, 1.7Kw, Wirewound, Resistance:4.7Ohm, Product Range:Cjb Series, Power Rating:1.7Kw, Resistance Tolerance:± 5%, Voltage Rating:1.1Kvdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity CJB1700J4R7J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.1000 / $662.5900 | Buy Now |
DISTI #
279-CJB1700J4R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 1700W 5% 4R7 Lead RoHS: Compliant | 9 |
|
$403.1200 / $429.9500 | Buy Now |