Part Details for CJK05-327680620B20 by Changjiang Electronics Tech (CJ)
Overview of CJK05-327680620B20 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJK05-327680620B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 6pF 20ppm MC-146 Crystals ROHS | 2288 |
|
$0.3006 / $0.5618 | Buy Now |