There are no models available for this part yet.
Overview of CJL2016 by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CJL2016 by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20V 6A 15.7m4.5V3A 1.2V 1 N-Channel SOT-23-6L MOSFETs ROHS | 2147 |
|
$0.0378 / $0.0680 | Buy Now |