Part Details for CJPF12N65 by Changjiang Electronics Tech (CJ)
Overview of CJPF12N65 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJPF12N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 12A 700m10V 50W 4V 1 N-Channel TO-220F-3 MOSFETs ROHS | 40 |
|
$0.4398 / $0.7727 | Buy Now |