Part Details for CK05BX220K by Kyocera AVX Components
Results Overview of CK05BX220K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK05BX220K Information
CK05BX220K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK05BX220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7631
|
Newark | Multilayer Ceramic Capacitor, Ck05 Series, 22 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK05BX220K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$0.9450 / $2.5700 | Buy Now |
DISTI #
CK05BX220K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX220K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7370 / $0.7737 | Buy Now |
DISTI #
70195864
|
RS | Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 785 |
|
$0.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 9109 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ |
Part Details for CK05BX220K
CK05BX220K CAD Models
CK05BX220K Part Data Attributes
|
CK05BX220K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX220K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX220K
This table gives cross-reference parts and alternative options found for CK05BX220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1287 | Kyocera AVX Components | $0.2524 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1287 |
CKR05BX220KM | Kyocera AVX Components | $1.7766 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs CKR05BX220KM |
M39014/01-1207 | Kyocera AVX Components | $1.7885 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1207 |
CKR05BX220KP | Kyocera AVX Components | $1.7885 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs CKR05BX220KP |
M39014/01-1247V | Kyocera AVX Components | $1.7885 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1247V |
M39014/01-1247 | Kyocera AVX Components | $1.7885 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1247 |
M39014/01-1327 | Kyocera AVX Components | $1.8701 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1327 |
CKR05BX220KS | Kyocera AVX Components | $1.8701 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs CKR05BX220KS |
M39014/01-1287V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1287V |
M39014/01-1327 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX220K vs M39014/01-1327 |
CK05BX220K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CK05BX220K is 260°C (500°F) for 10 seconds or less.
-
Yes, CK05BX220K is compatible with lead-free soldering and is RoHS compliant.
-
The maximum voltage derating for CK05BX220K is 80% of the rated voltage to ensure reliable operation.
-
Yes, CK05BX220K is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
Yes, CK05BX220K meets the requirements of AEC-Q200, making it suitable for automotive applications.