Part Details for CK1049 by Lorlin Electronics LTD
Overview of CK1049 by Lorlin Electronics LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8657
|
Newark | Rotary Switch, 12, 30°, 150Ma, 250V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Lorlin CK1049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7938 |
|
$2.5400 / $3.5700 | Buy Now |
DISTI #
105-CK1049
|
Mouser Electronics | Rotary Switches 1 POLE 12 POS PCB 6.35X38MM FLAT SHAFT RoHS: Compliant | 11 |
|
$3.4400 / $7.1200 | Buy Now |
DISTI #
CK1049
|
TME | Switch: rotary, Pos: 12, 0.15A/250VDC, Poles number: 1, 30°, 999MΩ Min Qty: 1 | 1499 |
|
$2.0300 / $2.6900 | Buy Now |
DISTI #
1123694
|
element14 Asia-Pacific | SWITCH, 1 POLE, 12 POS, 0.15A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 7892 |
|
$6.3917 / $7.0154 | Buy Now |
DISTI #
1123694
|
Farnell | SWITCH, 1 POLE, 12 POS, 0.15A, 250V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 7892 |
|
$2.3558 / $5.3882 | Buy Now |
|
New Advantage Corporation | SWITCH ROTARY 1X12 PCB BBM LORLIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 900 |
|
$4.4700 / $4.7800 | Buy Now |
Part Details for CK1049
CK1049 CAD Models
CK1049 Part Data Attributes
|
CK1049
Lorlin Electronics LTD
Buy Now
Datasheet
|
Compare Parts:
CK1049
Lorlin Electronics LTD
Rotary Switch, 12 Positions, SP12T, Latched, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORLIN ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SPINDLE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 26.2 mm | |
Contact (AC) Max Rating R Load | .15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |