Part Details for CK2 5-ED-0 50ST AU by Phoenix Contact
Overview of CK2 5-ED-0 50ST AU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3150STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(S)-(1)/To-263 | |
2SJ550STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 95Mohm LDPAK(S)-(1)/To-263 | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Price & Stock for CK2 5-ED-0 50ST AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated RoHS: Compliant |
60 In Stock 100 Factory Stock |
|
$2.7200 / $5.8000 | Buy Now |
|
Master Electronics | Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated RoHS: Compliant |
60 In Stock 100 Factory Stock |
|
$2.7200 / $5.8000 | Buy Now |