-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6883
|
Newark | Smd Inductor, 10Uh, 150Ma 20% 50Mhz, Product Range:Ck Series, Inductance:10 H, Dc Current Rating:60Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.65Ohm, No. Of Pins:2Pins Rohs Compliant: Yes |Taiyo Yuden CK2125100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
18J0756
|
Newark | Smd Inductor, 10Uh, 150Ma 20% 50Mhz, Inductance:10Μh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ck Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CK2125100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30K5444
|
Newark | Smd Inductor, 10Uh, 150Ma 20% 50Mhz, Inductance:10Μh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ck Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CK2125100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 495 |
|
$2.6400 / $4.8000 | Buy Now |
DISTI #
SMC-CK2125100M-T
|
Sensible Micro Corporation | Inductor, 10Uh, 150Ma 20% 50Mhz RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 96 |
|
$0.0899 / $0.0968 | RFQ |
|
Chip1Cloud | FIXED IND 10UH 60MA 650 MOHM SMD | 876000 |
|
RFQ | |
DISTI #
2112892
|
element14 Asia-Pacific | INDUCTOR, 10UH, 150MA 20% 50MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0505 / $0.1077 | Buy Now |
DISTI #
2112892RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 150MA 20% 50MHZ RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0505 / $0.0644 | Buy Now |
DISTI #
2112892
|
Farnell | INDUCTOR, 10UH, 150MA 20% 50MHZ RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK2125100M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK2125100M-T
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |