Part Details for CK980/SE by Alutronic Kuhlkorper Gmbh & Co Kg
Overview of CK980/SE by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK980/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK980/SE
|
TME | Heatsink: moulded, TO220, black, L: 11mm, W: 22mm, H: 19mm, 21K/W Min Qty: 1 | 104 |
|
$2.5600 / $3.9100 | Buy Now |