There are no models available for this part yet.
Overview of CKCS5040-8.2UH/M by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER8050-202MEC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for CKCS5040-8.2UH/M by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 8.2uH 20% SMD5x5mm Power Inductors ROHS | 2198 |
|
$0.0354 / $0.0648 | Buy Now |