Part Details for CKCS6045-1.5UH/N by Cenker Coil
Overview of CKCS6045-1.5UH/N by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Price & Stock for CKCS6045-1.5UH/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.95A 1.5uH Magnetic Adhesive Inductor 30% 8.8A SMD6x6mm Power Inductors ROHS | 1500 |
|
$0.0257 / $0.0473 | Buy Now |