Part Details for CKCS6045-22UH/M by Cenker Coil
Overview of CKCS6045-22UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-223KLT | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, Ferrite-Core | |
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
XFL3010-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1212, |
Price & Stock for CKCS6045-22UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8A 22uH Magnetic Adhesive Inductor 20% 2.05A SMD6x6mm Power Inductors ROHS | 1495 |
|
$0.0732 / $0.1351 | Buy Now |