Part Details for CKCS6045-3.3UH/N by Cenker Coil
Overview of CKCS6045-3.3UH/N by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
7M2-272 | Coilcraft Inc | Variable Inductor, 2.4uH Min, 3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for CKCS6045-3.3UH/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 3.3uH 30% 5.9A SMD6x6mm Power Inductors ROHS | 142 |
|
$0.0285 / $0.0519 | Buy Now |