There are no models available for this part yet.
Overview of CKCSA252010-0.47UH/N by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 0708, | |
XFL3010-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, | |
XFL3012-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1212, |
Price & Stock for CKCSA252010-0.47UH/N by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 470nH 30% SMD2x2.5mm Power Inductors ROHS | 1950 |
|
$0.0264 / $0.0492 | Buy Now |