Part Details for CKCW0603-80NH/K by Cenker Coil
Overview of CKCW0603-80NH/K by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKCW0603-80NH/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 80nH 10% 0603 Power Inductors ROHS | 5 |
|
$0.0351 / $0.0662 | Buy Now |