Part Details for CKF03 by ILME UK Ltd
Overview of CKF03 by ILME UK Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0554
|
Newark | Insert, Female, 18-14 Awg, 3P+E, Product Range:Ck Series, Heavy Duty Connector Type:Insert, No. Of Contacts:4 Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A, Svhc:No Rohs Compliant: Yes |Ilme CKF03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$2.8900 / $4.2600 | Buy Now |
DISTI #
CKF03
|
TME | Connector: HDC, contact insert, female, CK, PIN: 4, 3+PE, size 21.21 Min Qty: 1 | 0 |
|
$1.9000 / $2.8400 | RFQ |
DISTI #
2320570
|
element14 Asia-Pacific | INSERT, FEMALE, 18-14 AWG, 3P+E RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$3.5918 / $5.5060 | Buy Now |
DISTI #
2320570
|
Farnell | INSERT, FEMALE, 18-14 AWG, 3P+E RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 99 |
|
$3.9852 / $7.6696 | Buy Now |