-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2580
|
Newark | Capacitor Ceramic, 0.1Uf, 250V, X7R, 20%, Smd, Full Reel, Capacitance:0.1µf, Voltage(Dc):250V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Ckg Series, Msl:- Rohs Compliant: Yes |Tdk CKG32KX7R2E104M335AH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5186-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
897 In Stock |
|
$1.4998 / $4.0000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
CKG32KX7R2E104M335AH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7R2E104M335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001238169
|
Chip1Stop | Cap Ceramic 0.1uF 250V X7R 20% 1210 125℃ T/R pbFree: Yes | 40 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KX7R2E104M335AH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KX7R2E104M335AH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for CKG32KX7R2E104M335AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG32KX7R2E104M335AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKG32KX7R2E104MT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1410, CHIP | TDK Corporation | CKG32KX7R2E104M335AH vs CKG32KX7R2E104MT |