-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5695
|
Newark | Cap, 22Uf, 100V, Mlcc Stacked, 2220, Capacitance:22Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX7S2A226M500JJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47135 |
|
$3.0000 / $4.9200 | Buy Now |
DISTI #
CKG57NX7S2A226M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, ? 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7S2A226M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$2.4750 | Buy Now |
DISTI #
84Y5695
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, ? 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Product that comes on tape, but is not reeled (Alt: 84Y5695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 16517 Partner Stock |
|
$3.1100 / $4.9200 | Buy Now |
DISTI #
CKG57NX7S2A226MJJ
|
TME | Capacitor: ceramic, MLCC, 22uF, 100V, X7S, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.5000 / $2.5200 | RFQ |
DISTI #
CKG57NX7S2A226M500JJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, � 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7S2A226M500JJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000751812
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 1892 |
|
$2.3300 / $4.6500 | Buy Now |
|
Win Source Electronics | Multilayer Ceramic Chip Capacitors | 2200 |
|
$1.9790 / $2.9680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7S2A226M500JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7S2A226M500JJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKG57NX7S2A226M500JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG57NX7S2A226M500JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKG57NX7S2A226M500JH | TDK Corporation | $2.5453 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT | CKG57NX7S2A226M500JJ vs CKG57NX7S2A226M500JH |