There are no models available for this part yet.
Overview of CKL0204-22UH/K-CU by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-223KLT | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, Ferrite-Core | |
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
XFL3010-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1212, |
Price & Stock for CKL0204-22UH/K-CU by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 130mA 22uH Color Circle Coils Inductor 10% 402.52MHz PluginD2.8xL4.8mm Color Ring Inductors / Through Hole Inductors ROHS | 2484 |
|
$0.0098 / $0.0194 | Buy Now |