There are no models available for this part yet.
Overview of CKL0507-330UH/K-A by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-334KLT | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core | |
RFC0807B-334KE | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core | |
PCH-27X-334KLT | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core |
Price & Stock for CKL0507-330UH/K-A by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330uH Color Circle Coils Inductor 10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | 14 |
|
$0.0222 / $0.0444 | Buy Now |