Part Details for CKL12BTW01-009 by NKK Switches
Overview of CKL12BTW01-009 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BTW01-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2974
|
Newark | High Security Keylock |Nkk Switches CKL12BTW01-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-3976-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box |
14 In Stock |
|
$9.4516 / $14.7400 | Buy Now |
DISTI #
3937-CKL12BTW01-009-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$19.2545 / $29.0500 | Buy Now |
DISTI #
633-CKL12BTW01-009
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 1POS TUBE KEY#009 3A LUG RoHS: Compliant | 0 |
|
$12.1000 / $14.8900 | Order Now |
DISTI #
70365324
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Tub Key,3A,250VAC, Solder | NKK Switches CKL12BTW01-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3500 / $17.4200 | RFQ |
|
Future Electronics | High Security Keylock Switches RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$12.9100 / $13.5600 | Buy Now |
DISTI #
CKL12BTW01-009
|
TTI | Keylock Switches 19MM ON-ON RMVE 1POS TUBE KEY#009 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.7500 / $18.0100 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1 | 6 |
|
$10.5900 / $15.9800 | Buy Now |
Part Details for CKL12BTW01-009
CKL12BTW01-009 CAD Models
CKL12BTW01-009 Part Data Attributes
|
CKL12BTW01-009
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL12BTW01-009
NKK Switches
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) |