Part Details for CKL12BTW01-037 by NKK Switches
Overview of CKL12BTW01-037 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BTW01-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKL12BTW01-037-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7500 | Buy Now |
DISTI #
633-CKL12BTW01-037
|
Mouser Electronics | Keylock Switches 19mm On-None-On Tubular, Key #037 RoHS: Compliant | 0 |
|
$11.3700 | Order Now |
DISTI #
71048015
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Tub Key,3A,250VAC, Solder | NKK Switches CKL12BTW01-037 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0600 / $11.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$12.0000 | Buy Now |
Part Details for CKL12BTW01-037
CKL12BTW01-037 CAD Models
CKL12BTW01-037 Part Data Attributes
|
CKL12BTW01-037
NKK Switches
Buy Now
|
Compare Parts:
CKL12BTW01-037
NKK Switches
|
Samacsys Manufacturer | NKK Switches |