Part Details for CKLA-PG 75S by RADER
Overview of CKLA-PG 75S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKLA-PG 75S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKLA-PG-75S
|
TME | Transport wheel, Ø: 75mm, W: 21mm, H: 100mm, torsional,with lever Min Qty: 1 | 31 |
|
$2.4800 / $3.0500 | Buy Now |