Part Details for CKP20164R7M-T by TAIYO YUDEN
Overview of CKP20164R7M-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CKP20164R7M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3975
|
Newark | Inductor, 4.7Uh, 900Ma, 20%, Smd, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:-, Dc Current Rating:900Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Ckp Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CKP20164R7M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
83T0103
|
Newark | Inductor, 4.7Uh, 900Ma, 20%, Smd, Inductance:4.7Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:-, Dc Current Rating:900Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Ckp Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CKP20164R7M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for CKP20164R7M-T
CKP20164R7M-T CAD Models
CKP20164R7M-T Part Data Attributes
|
CKP20164R7M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CKP20164R7M-T
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 0806,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |