Part Details for CKPK0608-680UH/K-U3.3 by Cenker Coil
Overview of CKPK0608-680UH/K-U3.3 by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
PCH-27X-684KLT | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
RFC0810B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core |
Price & Stock for CKPK0608-680UH/K-U3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 680uH 10% PluginD8xL11mm Color Ring Inductors / Through Hole Inductors ROHS | 199 |
|
$0.0343 / $0.0647 | Buy Now |