Part Details for CKQ50-45-1808H by SMC Corporation of America
Overview of CKQ50-45-1808H by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-808H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch | |
89891-808HLF | Amphenol Communications Solutions | REC VER THT 16pos |
Price & Stock for CKQ50-45-1808H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73913583
|
RS | GUIDE PIN ASSY FOR PIN CLAMP CYLINDER, CKQ SERIES | SMC Corporation CKQ50-45-1808H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$551.4900 | RFQ |