Part Details for CKR05BX220KRV by Kyocera AVX Components
Results Overview of CKR05BX220KRV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKR05BX220KRV Information
CKR05BX220KRV by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKR05BX220KRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J6465
|
Newark | Capacitor, ceramic,22Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX220KRV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5800 | Buy Now |
DISTI #
CKR05BX220KRV
|
Avnet Americas | - Bulk (Alt: CKR05BX220KRV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1424 / $1.5484 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 214 |
|
$0.4219 / $1.1250 | Buy Now |
Part Details for CKR05BX220KRV
CKR05BX220KRV CAD Models
CKR05BX220KRV Part Data Attributes
|
CKR05BX220KRV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR05BX220KRV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CKR05BX220KRV
This table gives cross-reference parts and alternative options found for CKR05BX220KRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX220KRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR05BX220KPV | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX220KRV vs CKR05BX220KPV |
CKR05BX220KMV | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | CKR05BX220KRV vs CKR05BX220KMV |
CKR05BX220KRV Frequently Asked Questions (FAQ)
-
The recommended land pattern for CKR05BX220KRV is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
CKR05BX220KRV has a maximum operating temperature of 125°C, making it suitable for most industrial and automotive applications. However, it's not recommended for extreme high-temperature applications above 150°C.
-
The derating curve for CKR05BX220KRV is not explicitly provided in the datasheet. However, as a general guideline, it's recommended to derate the capacitor by 1.25% per °C above 85°C to ensure reliable operation.
-
Yes, CKR05BX220KRV is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering profiles.
-
The ESR of CKR05BX220KRV is not explicitly provided in the datasheet. However, based on similar capacitors from Kyocera AVX, the ESR is typically around 10-20 mΩ at 100 kHz.