Part Details for CKST0605-10UH/M by Cenker Coil
Overview of CKST0605-10UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XAL7030-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XFL3012-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1212, |
Price & Stock for CKST0605-10UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 10uH 20% 6A SMD6.6x7.5mm Power Inductors ROHS | 1615 |
|
$0.0954 / $0.1789 | Buy Now |