Part Details for CKST1004-4.7UH/M by Cenker Coil
Overview of CKST1004-4.7UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT | |
MSS1038-702NXC | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD | |
MSS1038-702NXB | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD |
Price & Stock for CKST1004-4.7UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.5A 4.7uH 20% 12A SMD10.1x11.6mm Power Inductors ROHS | 97 |
|
$0.1559 / $0.2916 | Buy Now |