Part Details for CKST1005-2.2UH/M by Cenker Coil
Overview of CKST1005-2.2UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER8050-202MEC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for CKST1005-2.2UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13A 2.2uH 20% 19A SMD10.1x11.6mm Power Inductors ROHS | 164 |
|
$0.1689 / $0.3231 | Buy Now |