There are no models available for this part yet.
Overview of CKST1206-15UH/M-NCK by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
XFL3012-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1212, | |
PCH-45X-153KLT | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, |
Price & Stock for CKST1206-15UH/M-NCK by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6A 15uH 20% 9A SMD13.8x12.6mm Power Inductors ROHS | 256 |
|
$0.3236 / $0.5890 | Buy Now |