There are no models available for this part yet.
Overview of CKST252012-0.68UH/M by Cenker Coil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1212, | |
RFC0807B-683KE | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, Ferrite-Core | |
XPL2010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 0708, |
Price & Stock for CKST252012-0.68UH/M by Cenker Coil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.5A 680nH 20% 5.3A 1008 Power Inductors ROHS | 1898 |
|
$0.0458 / $0.0862 | Buy Now |