Part Details for CKST322512-4.7UH/M by Cenker Coil
Overview of CKST322512-4.7UH/M by Cenker Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKST322512-4.7UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.6A 4.7uH 20% 2.7A 1210 Power Inductors ROHS | 885 |
|
$0.0828 / $0.1580 | Buy Now |