Part Details for CKT4SP by Altech Corporation
Overview of CKT4SP by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKT4SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3247
|
Newark | Din Term Blk, Screw, Disconnect |Altech CKT4SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.3900 | Buy Now |
DISTI #
CKT4SP-ND
|
DigiKey | TERM BLOCK DISCO BLADE 30A 600V Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5160 | Buy Now |
DISTI #
845-CKT4SP
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Screw, Disconnect | 0 |
|
$4.0600 / $4.5100 | Order Now |
DISTI #
71224694
|
RS | DIN Terminal Block, Screw, Disconnect, Knife, 30A, 600V, 24-10AWG, 6mm, grey | Altech Corp CKT4SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $4.5100 | RFQ |
|
Future Electronics | Terminal Block DisConnector Knife Blade RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.0600 / $4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $3.8700 | Buy Now |
DISTI #
10120244
|
TestEquity LLC | Altech CKT4SP DIN Term Blk, Screw, Disconnect Knife, 30A, 600V, 24-10AWG, 6mm, grey | 0 |
|
$4.6800 | Buy Now |