Part Details for CKT4U/4 by Altech Corporation
Overview of CKT4U/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CKT4U/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3249
|
Newark | Din Term Blk, Screw, Disconnect |Altech CKT4U/4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.5600 | Buy Now |
DISTI #
CKT4U/4-ND
|
DigiKey | DISCONNECT TERM KNIFE 20A 600V 2 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2368 | Buy Now |
DISTI #
845-CKT4U4
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Disconnect | 0 |
|
$4.4400 / $4.8900 | Order Now |
DISTI #
71976576
|
RS | DIN Terminal Block, Screw, Disconnect Knife,4 Conn,30A,600V,22-10AWG,6mm, Gray | Altech Corp CKT4U/4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
10122574
|
TestEquity LLC | Altech CKT4U/4 Terminal Block, Disconnect & Test, 6mm, 46 x 46.3 | 0 |
|
$5.8600 | Buy Now |