Part Details for CKT4UD1 by Altech Corporation
Overview of CKT4UD1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKT4UD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3250
|
Newark | Din Term Blk, Screw, Diode |Altech CKT4UD1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.5300 | Buy Now |
DISTI #
1920-CKT4UD1-ND
|
DigiKey | DIN TERM BLK, SCREW, DIODE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7922 | Buy Now |
DISTI #
845-CKT4UD1
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Screw, Diode | 0 |
|
$4.4200 / $6.0200 | Order Now |
DISTI #
71976577
|
RS | DIN Terminal Block, Screw, Diode 1A,600V,22-10AWG,6mm, Gray | Altech Corp CKT4UD1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 / $5.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $6.3800 | Buy Now |
DISTI #
10119444
|
TestEquity LLC | Altech CKT4UD1 DIN Term Blk, Screw, Diode 1A, 600V, 22-10AWG, 6mm, grey | 0 |
|
$6.2400 | Buy Now |