There are no models available for this part yet.
Overview of CKZ2N50-105L-X167USA by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
LPO2506O-105L | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
PL140-105L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for CKZ2N50-105L-X167USA by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73953077
|
RS | CLAMP CYLINDER, SLIM LINE, CKZ2N SERIES | SMC Corporation CKZ2N50-105L-X167USA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$734.7600 | RFQ |