There are no models available for this part yet.
Overview of CKZ2N50-60DT-AA012XXXXX by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DTZQ80D4 | Rochester Electronics LLC | MPC860DT - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C | |
MPC860DTCZQ50D4 | Rochester Electronics LLC | MPC860DT - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DTVR50D4 | Rochester Electronics LLC | MCP860DT - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C |
Price & Stock for CKZ2N50-60DT-AA012XXXXX by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73917641
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50-60DT-AA012XXXXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$618.6000 | RFQ |