Part Details for CKZ2N50TF-15DP-CA423CA423P by SMC Corporation of America
Overview of CKZ2N50TF-15DP-CA423CA423P by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9115-DPG2-EBZ | Analog Devices | Dual 10 bit low power converte | |
AD9715-DPG2-EBZ | Analog Devices | Dual 12 bit low power converte | |
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P |
Price & Stock for CKZ2N50TF-15DP-CA423CA423P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73917994
|
RS | CLAMP CYLINDER, SLIM LINE CLAMP, CKZ2N SERIES | SMC Corporation CKZ2N50TF-15DP-CA423CA423P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$807.6000 | RFQ |